TI REF2030AIDDCR
| Manufacturer | |
| MPN | REF2030AIDDCR |
| LCSC Part # | C528704 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-drift, low-power, dual-output, VREF and VREF/2 voltage references |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Quiescent Current | 460uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 3.02V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 12ppmp-p | |
| Output Current | 20mA | |
| Features | Enable/disable;Multi-channel reference output;Built-in output buffer | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Applications with only a positive supply voltage typically require an additional stable voltage at the midpoint of the ADC input range to bias bipolar input signals. The REF20xx provides a reference voltage (VREF) for use with an ADC and a high-precision voltage (VBias) for biasing bipolar input signals.
The REF20xx features excellent temperature drift (8 ppm/°C maximum) and initial accuracy (0.05%) at both the VREF and VBIAS outputs, while maintaining quiescent current below 430μA. In addition, the VREF and VBIAS outputs track each other to 6 ppm/°C (maximum) over a temperature range of -40°C to 85°C. All of these features improve signal chain accuracy, save board space, and reduce system cost compared to discrete solutions. An ultra-low dropout of only 10mV allows the device to operate at very low input voltages, making it well suited for battery-powered systems.
The VREF and VBias voltages share equally impressive specifications, with strong sink and source current capability. These devices offer excellent long-term stability and low noise levels, making them ideal for high-precision industrial applications.
Features
- Dual outputs: VREF and VREF/2, ideal for single-supply systems
- Excellent temperature drift: 8 ppm/°C (max) over -40°C to 125°C
- High initial accuracy: ±0.05% (max)
- VREF and VBIAS tracking over temperature: 6 ppm/°C (max) from -40°C to 85°C, 7 ppm/°C (max) from -40°C to 125°C
- Compact package: SOT23-5
- Low dropout voltage: 10mV
- High output current: ±20mA
- Low quiescent current: 360μA
- Line regulation: 3 ppm/V
- Load regulation: 8 ppm/mA
- Matte-Sn version (REF2025AISDDCR) offers improved corrosion resistance in Battelle Class III and similarly harsh environments
Applications
- Digital signal processing
- Power inverters
- Motor control
- Current sensing
- Industrial process control
- Medical equipment
- Data acquisition systems
- Single-supply systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7265 | $ 1.73 |
| 10+ | $ 1.4687 | $ 14.69 |
| 30+ | $ 1.3082 | $ 39.25 |
| 100+ | $ 1.057 | $ 105.70 |
| 500+ | $ 0.9824 | $ 491.20 |
| 1,000+ | $ 0.95 | $ 950.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Quiescent Current | 460uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 3.02V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 12ppmp-p | |
| Output Current | 20mA | |
| Features | Enable/disable;Multi-channel reference output;Built-in output buffer | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Applications with only a positive supply voltage typically require an additional stable voltage at the midpoint of the ADC input range to bias bipolar input signals. The REF20xx provides a reference voltage (VREF) for use with an ADC and a high-precision voltage (VBias) for biasing bipolar input signals.
The REF20xx features excellent temperature drift (8 ppm/°C maximum) and initial accuracy (0.05%) at both the VREF and VBIAS outputs, while maintaining quiescent current below 430μA. In addition, the VREF and VBIAS outputs track each other to 6 ppm/°C (maximum) over a temperature range of -40°C to 85°C. All of these features improve signal chain accuracy, save board space, and reduce system cost compared to discrete solutions. An ultra-low dropout of only 10mV allows the device to operate at very low input voltages, making it well suited for battery-powered systems.
The VREF and VBias voltages share equally impressive specifications, with strong sink and source current capability. These devices offer excellent long-term stability and low noise levels, making them ideal for high-precision industrial applications.
Features
- Dual outputs: VREF and VREF/2, ideal for single-supply systems
- Excellent temperature drift: 8 ppm/°C (max) over -40°C to 125°C
- High initial accuracy: ±0.05% (max)
- VREF and VBIAS tracking over temperature: 6 ppm/°C (max) from -40°C to 85°C, 7 ppm/°C (max) from -40°C to 125°C
- Compact package: SOT23-5
- Low dropout voltage: 10mV
- High output current: ±20mA
- Low quiescent current: 360μA
- Line regulation: 3 ppm/V
- Load regulation: 8 ppm/mA
- Matte-Sn version (REF2025AISDDCR) offers improved corrosion resistance in Battelle Class III and similarly harsh environments
Applications
- Digital signal processing
- Power inverters
- Motor control
- Current sensing
- Industrial process control
- Medical equipment
- Data acquisition systems
- Single-supply systems
C528704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



