LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3760HW product image
  • CA-IS3760HW thumbnail 1
  • CA-IS3760HW thumbnail 2
  • CA-IS3760HW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3760HWRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3760HW
LCSC Part #
C528655
Packaging
SOIC-16-WB
Customer #
Key Attributes
High-speed six-channel digital isolator
Datasheetpdf iconChipanalog CA-IS3760HW
In-Stock: 1,201
1,201 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5988$ 1.60
10+$ 1.2605$ 12.61
30+$ 1.1155$ 33.47
100+$ 0.9346$ 93.46
500+$ 0.854$ 427.00
1,000+$ 0.8057$ 805.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerChipanalog
PackagingSOIC-16-WB
FeaturesFail-safe output
CMTI(kV/us)150kV/us
Propagation Delay(tpd)8ns
Number of Forward Channels6
Voltage - Supply2.5V~5.5V;2.5V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)150Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CA-IS376x is a high-performance eight-channel digital isolator with precise timing characteristics and low power consumption. When isolating CMOS digital I/O, the CA-IS376x provides high electromagnetic immunity and low emissions. All device versions feature Schmitt-trigger inputs for high noise immunity.

The logic input and output buffers of each isolation channel are separated by a silicon dioxide (SiO2) insulation barrier. CA-IS3760 has six channels all in the same direction; CA-IS3761 has five forward and one reverse channel; CA-IS3762 has four forward and two reverse channels; CA-IS3763 has three forward and three reverse channels. All devices offer a failsafe mode option. If the input-side power supply fails or the signal is lost, devices with suffix L default to a low output, while devices with suffix H default to a high output.

The CA-IS376x provides high isolation capability, helping to prevent noise and surges on data buses or other circuits from reaching the local ground and interfering with or damaging sensitive circuitry. High CMTI capability ensures correct transmission of digital signals. The CA-IS376x is available in 16-pin narrow-body SOIC and 16-pin wide-body SOIC packages. All products are rated at 3.75kVrms isolation, while wide-body package variants support insulation withstand voltage up to 5kVrms.

Features

AI Translation
  • Signal data rate: DC to 150Mbps
  • Wide supply voltage range: 2.5V to 5.5V
  • Wide temperature range: -40°C to 125°C
  • No start-up initialization required
  • Default output high and default output low options
  • Excellent electromagnetic immunity
  • High CMTI: ±100kV/μs (typical)
  • Low power consumption (typical): 1.5mA/channel (@5V, 1Mbps); 6.6mA/channel (@5V, 100Mbps)
  • Precise timing (typical): 8ns propagation delay; 1ns pulse width distortion
  • 2ns propagation delay skew; 5ns minimum pulse width
  • Isolation voltage up to 5KVrms
  • Isolation barrier lifetime: >40 years
  • Tri-state output with enable pin
  • Schmitt trigger input
  • Narrow-body SOIC16-NB(N) and wide-body SOIC16-WB(W) packages, RoHS compliant

Applications

AI Translation
  • Industrial automation
  • Motor control
  • Medical electronics
  • Isolated switching power supplies
  • Solar inverters
  • Isolated ADC, DAC