TI AMC1311QDWVRQ1
| Manufacturer | |
| MPN | AMC1311QDWVRQ1 |
| LCSC Part # | C528633 |
| Packaging | SOIC-8-300mil |
| Customer # | |
| Key Attributes | AMC1311x-Q1 High-Impedance, 2-V Input, Reinforced Isolated Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-300mil | |
| Features | Isolated ΔΣ (Sigma-Delta) modulator;Fault detection | |
| Gain | 1 | |
| Gain Bandwidth Product | - | |
| Vos - Input Offset Voltage | 9.9mV | |
| CMTI(kV/us) | 30kV/us | |
| Ib - Input Bias Current | 3.5nA | |
| Isolation Voltage(Vrms) | 5000 | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 220kHz | |
| Output Type | Differential |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMC1311-Q1 is a precision, isolated amplifier with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7 kVPEAK according to VDE V 0884-11 and UL1577. Used in conjunction with isolated power supplies, this isolated amplifier separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage. The high-impedance input of the AMC1311-Q1 is optimized for connection to high-voltage resistive dividers or other voltage signal sources with high output resistance. The excellent performance of the device supports accurate, low temperature drift voltage or temperature sensing and control in closedloop systems. The integrated missing high-side supply voltage detection feature simplifies systemlevel design and diagnostics. The AMC1311-Q1 is offered with two performance grade options: AMC1311-Q1 and AMC1311B-Q1.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range; Device HBM ESD Classification Level 2; Device CDM ESD Classification Level C6
- 2-V, High-Impedance Input Voltage Range Optimized for Isolated Voltage Measurement
- Low Offset Error and Drift: AMC1311B-Q1: ±1.5 mV (max), ±15 μV/°C (max); AMC1311-Q1: ±9.9 mV (max), ±20 μV/°C (typ)
- Fixed Gain: 1
- Very Low Gain Error and Drift: AMC1311B-Q1: ±0.3% (max), ±45 ppm/°C (max); AMC1311-Q1: ±1% (max), ±30 ppm/°C (typ)
- Low Nonlinearity and Drift: 0.01%, 1 ppm/°C (typ)
- 3.3-V Operation on High-Side (AMC1311B-Q1)
- Missing High-Side Supply Indication
- Safety-Related Certifications: 7000-VPK Reinforced Isolation per DIN V VDE V 0884-11 (VDE V 0884-11): 2017-01; 5000-VRMS Isolation for 1 Minute per UL1577 CAN/CSA No. 5A-Component Acceptance Service Notice
Applications
- Isolated Voltage Sensing In:
- Traction Inverters
- Onboard Chargers
- DC/DC Converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2701 | $ 2.27 |
| 10+ | $ 1.9391 | $ 19.39 |
| 30+ | $ 1.7314 | $ 51.94 |
| 100+ | $ 1.5188 | $ 151.88 |
| 500+ | $ 1.4231 | $ 711.55 |
| 1,000+ | $ 1.3825 | $ 1382.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-300mil | |
| Features | Isolated ΔΣ (Sigma-Delta) modulator;Fault detection | |
| Gain | 1 | |
| Gain Bandwidth Product | - | |
| Vos - Input Offset Voltage | 9.9mV | |
| CMTI(kV/us) | 30kV/us | |
| Ib - Input Bias Current | 3.5nA | |
| Isolation Voltage(Vrms) | 5000 | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 220kHz | |
| Output Type | Differential |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMC1311-Q1 is a precision, isolated amplifier with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7 kVPEAK according to VDE V 0884-11 and UL1577. Used in conjunction with isolated power supplies, this isolated amplifier separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage. The high-impedance input of the AMC1311-Q1 is optimized for connection to high-voltage resistive dividers or other voltage signal sources with high output resistance. The excellent performance of the device supports accurate, low temperature drift voltage or temperature sensing and control in closedloop systems. The integrated missing high-side supply voltage detection feature simplifies systemlevel design and diagnostics. The AMC1311-Q1 is offered with two performance grade options: AMC1311-Q1 and AMC1311B-Q1.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range; Device HBM ESD Classification Level 2; Device CDM ESD Classification Level C6
- 2-V, High-Impedance Input Voltage Range Optimized for Isolated Voltage Measurement
- Low Offset Error and Drift: AMC1311B-Q1: ±1.5 mV (max), ±15 μV/°C (max); AMC1311-Q1: ±9.9 mV (max), ±20 μV/°C (typ)
- Fixed Gain: 1
- Very Low Gain Error and Drift: AMC1311B-Q1: ±0.3% (max), ±45 ppm/°C (max); AMC1311-Q1: ±1% (max), ±30 ppm/°C (typ)
- Low Nonlinearity and Drift: 0.01%, 1 ppm/°C (typ)
- 3.3-V Operation on High-Side (AMC1311B-Q1)
- Missing High-Side Supply Indication
- Safety-Related Certifications: 7000-VPK Reinforced Isolation per DIN V VDE V 0884-11 (VDE V 0884-11): 2017-01; 5000-VRMS Isolation for 1 Minute per UL1577 CAN/CSA No. 5A-Component Acceptance Service Notice
Applications
- Isolated Voltage Sensing In:
- Traction Inverters
- Onboard Chargers
- DC/DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



