TI ADS1191IRSMR
| Manufacturer | |
| Mfr. Part # | ADS1191IRSMR |
| LCSC Part # | C528625 |
| Package | VQFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | Low-Power, 2-Channel, 16-Bit Analog Front-End for Biopotential Measurements |
| Description | 2.7V~5.25V VQFN-32-EP(4x4) Analog Front End (AFE) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Package | VQFN-32-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
77 
77
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9511 | $ 2.95 |
10+ | $ 2.5163 | $ 25.16 |
30+ | $ 2.2579 | $ 67.74 |
100+ | $ 1.9963 | $ 199.63 |
500+ | $ 1.8756 | $ 937.80 |
1,000+ | $ 1.8199 | $ 1819.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$