TI ADS1118IRUGR
| Manufacturer | |
| Mfr. Part # | ADS1118IRUGR |
| LCSC Part # | C528618 |
| Package | QFN-10(1.6x2.1) |
| Customer # | |
| Key Attributes | ADS1118 Ultrasmall, Low-Power, SPI-Compatible, 16-Bit Analog-to-Digital Converter with Internal Reference and Temperature Sensor |
| Description | SPI 2V~5.5V QFN-10(1.6x2.1) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | QFN-10(1.6x2.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,062
3,062
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1529 | $ 3.15 |
10+ | $ 2.7189 | $ 27.19 |
30+ | $ 2.4477 | $ 73.43 |
100+ | $ 2.1685 | $ 216.85 |
500+ | $ 2.044 | $ 1022.00 |
1,000+ | $ 1.9882 | $ 1988.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$