LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TS321IDBVR-TP product image
  • TS321IDBVR-TP thumbnail 1
  • TS321IDBVR-TP thumbnail 2
  • TS321IDBVR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TS321IDBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TS321IDBVR-TP
LCSC Part #
C52817327
Packaging
SOT-23-5
Customer #
Key Attributes
1 2mV 400V/ms 90dB 45nA 1MHz 100uA SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTECH PUBLIC TS321IDBVR-TP
In-Stock: 2,955
2,955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1374$ 0.1045$ 0.52
50+$ 0.1079$ 0.0820$ 4.10
150+$ 0.0932$ 0.0709$ 10.64
500+$ 0.0821$ 0.0624$ 31.20
3,000+$ 0.0733$ 0.0558$ 167.40
6,000+$ 0.0689$ 0.0524$ 314.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage2mV
Slew Rate400V/ms
Input Offset Current(Ios)3nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current45nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product1MHz
Quiescent Current100uA
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-16V~-1.5V;1.5V~16V
Single Supply3V~32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • General purpose, low cost
  • Gain Bandwidth Product: 1MHz
  • Low supply current: 100μA
  • Input offset voltage: 5.0mV
  • Low input bias current: 45nA
  • Low input offset current: 3nA
  • Wide supply voltage range: 3V to 32V
  • Dual supply range: ±1.5V to ±16V
  • Operating temperature: -40°C ~ +85°C
  • Package type: SOT23-5

Applications

AI Translation
  • Chargers
  • Desktop
  • Active Filters
  • Medical Devices
  • Battery and Power Control