LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TPNX7002BKMYL product image
  • TPNX7002BKMYL thumbnail 1
  • TPNX7002BKMYL thumbnail 2
  • TPNX7002BKMYL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPNX7002BKMYLRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPNX7002BKMYL
LCSC Part #
C52817291
Packaging
DFN1006-3L
Customer #
Key Attributes
350mW 60V 300mA 1.6V 1.8Ω@10V 1 N-channel N-Channel DFN1006-3L Single FETs, MOSFETs RoHS
Datasheetpdf iconTECH PUBLIC TPNX7002BKMYL
In-Stock: 2,360
2,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0335$ 0.0255$ 0.51
200+$ 0.026$ 0.0198$ 3.96
600+$ 0.0218$ 0.0166$ 9.96
3,000+$ 0.0194$ 0.0148$ 44.40
9,000+$ 0.0172$ 0.0131$ 117.90
21,000+$ 0.016$ 0.0122$ 256.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingDFN1006-3L
Output Capacitance(Coss)18pF
Pd - Power Dissipation350mW
Drain to Source Voltage60V
ConfigurationStandalone
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)1.8Ω@10V
Number1 N-channel
Input Capacitance(Ciss)27pF
Gate Charge(Qg)1.7nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • VDS = 60V, ID = 0.3A
  • RDS(ON) < 2.5Ω at VGS = 4.5V
  • RDS(ON) < 2.2Ω at VGS = 10V
  • ESD Rating: Human Body Model 2000V

Applications

AI Translation
  • Direct logic level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Battery-powered systems
  • Solid-state relays