TECH PUBLIC TPMEG4005ET
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPMEG4005ET |
| LCSC Part # | C52817253 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 40V 1 Independent 600mV@500mA 500mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 600mV@500mA | |
| Reverse Leakage Current (Ir) | 50uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,000
6,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0984$ 0.0748 | $ 0.37 |
| 50+ | $ 0.0775$ 0.0589 | $ 2.95 |
| 150+ | $ 0.0671$ 0.0510 | $ 7.65 |
| 500+ | $ 0.0593$ 0.0451 | $ 22.55 |
| 3,000+ | $ 0.0531$ 0.0404 | $ 121.20 |
| 6,000+ | $ 0.0499$ 0.0380 | $ 228.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 600mV@500mA | |
| Reverse Leakage Current (Ir) | 50uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



