LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TPAPX809S-44SA product image
  • TPAPX809S-44SA thumbnail 1
  • TPAPX809S-44SA thumbnail 2
  • TPAPX809S-44SA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPAPX809S-44SARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPAPX809S-44SA
LCSC Part #
C52817203
Packaging
SOT-23
Customer #
Key Attributes
240ms Active Low 1V~5.5V 1 SOT-23 Supervisors RoHS
Datasheetpdf iconTECH PUBLIC TPAPX809S-44SA
In-Stock: 5,980
5,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0592$ 0.0450$ 0.45
100+$ 0.0467$ 0.0355$ 3.55
300+$ 0.0404$ 0.0307$ 9.21
3,000+$ 0.0357$ 0.0272$ 81.60
6,000+$ 0.032$ 0.0244$ 146.40
9,000+$ 0.0301$ 0.0229$ 206.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT-23
Operating Temperature-40℃~+85℃
Reset Timeout240ms
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current3uA
Threshold Voltage4.38V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Typical quiescent current: 3μA
  • No external components required
  • Vcc transient immunity
  • Guaranteed correct logic output down to Vcc = 1.0V
  • Push-pull active-low reset output
  • Available in SOT23 package

Applications

AI Translation
  • Computers
  • Embedded systems
  • Battery-powered devices
  • Smart instruments
  • CPU and logic circuit reset