TECH PUBLIC TLV803RDBZR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TLV803RDBZR-TP |
| LCSC Part # | C52817176 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 240ms Active Low 1V~5.5V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Reset Timeout | 240ms | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2uA | |
| Threshold Voltage | 2.63V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High accuracy ±2%
- Precision VCC monitoring for +2.5V, +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- Reset guaranteed valid to VCC = +1V
- Fully specified over full temperature range
- 2μA supply current
- Single output configuration: open-drain active-low RESET output
- SOT-23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Intelligent instruments
- CPU and logic circuit reset
In-Stock: 3,600
3,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0812$ 0.0618 | $ 0.31 |
| 50+ | $ 0.064$ 0.0487 | $ 2.44 |
| 150+ | $ 0.0554$ 0.0421 | $ 6.32 |
| 500+ | $ 0.0489$ 0.0372 | $ 18.60 |
| 3,000+ | $ 0.0438$ 0.0333 | $ 99.90 |
| 6,000+ | $ 0.0412$ 0.0314 | $ 188.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Reset Timeout | 240ms | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2uA | |
| Threshold Voltage | 2.63V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High accuracy ±2%
- Precision VCC monitoring for +2.5V, +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- Reset guaranteed valid to VCC = +1V
- Fully specified over full temperature range
- 2μA supply current
- Single output configuration: open-drain active-low RESET output
- SOT-23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Intelligent instruments
- CPU and logic circuit reset
C52817176 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



