TECH PUBLIC PMZB600UNELYL
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PMZB600UNELYL |
| LCSC Part # | C52817168 |
| Packaging | DFN1006-3L |
| Customer # | |
| Key Attributes | 350mW 20V 900mA 700mV 250mΩ@4.5V 1 N-channel N-Channel DFN1006-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3L | |
| Output Capacitance(Coss) | 9pF | |
| Pd - Power Dissipation | 350mW | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 900mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 250mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 45pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 20V
- On-Resistance (RDS(ON)) = 300mΩ (typ.) at Gate-Source Voltage (VGS) = 2.5V
- On-Resistance (RDS(ON)) = 250mΩ (typ.) at Gate-Source Voltage (VGS) = 4.5V
- ESD Protection up to 2KV
Applications
AI Translation
- Load/power switch
- Interface switch
- Battery management for ultra-compact portable electronics
- Logic level translation
In-Stock: 2,720
2,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0314$ 0.0239 | $ 0.48 |
| 200+ | $ 0.0243$ 0.0185 | $ 3.70 |
| 600+ | $ 0.0203$ 0.0155 | $ 9.30 |
| 3,000+ | $ 0.018$ 0.0137 | $ 41.10 |
| 9,000+ | $ 0.0159$ 0.0121 | $ 108.90 |
| 21,000+ | $ 0.0148$ 0.0113 | $ 237.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3L | |
| Output Capacitance(Coss) | 9pF | |
| Pd - Power Dissipation | 350mW | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Current - Continuous Drain(Id) | 900mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 250mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 45pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS) = 20V
- On-Resistance (RDS(ON)) = 300mΩ (typ.) at Gate-Source Voltage (VGS) = 2.5V
- On-Resistance (RDS(ON)) = 250mΩ (typ.) at Gate-Source Voltage (VGS) = 4.5V
- ESD Protection up to 2KV
Applications
AI Translation
- Load/power switch
- Interface switch
- Battery management for ultra-compact portable electronics
- Logic level translation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



