LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC PDTA143ZT(TP) product image
  • PDTA143ZT(TP) thumbnail 1
  • PDTA143ZT(TP) thumbnail 2
  • PDTA143ZT(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PDTA143ZT(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PDTA143ZT(TP)
LCSC Part #
C52817161
Packaging
SOT-23
Customer #
Key Attributes
50V 100mA 200mW 1 PNP Pre-Biased PNP SOT-23 Single, Pre-Biased Bipolar Transistors RoHS
Datasheetpdf iconTECH PUBLIC PDTA143ZT(TP)
In-Stock: 780
780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0339$ 0.0323$ 0.65
200+$ 0.0277$ 0.0264$ 5.28
600+$ 0.0242$ 0.0230$ 13.80
3,000+$ 0.0221$ 0.0210$ 63.00
9,000+$ 0.0203$ 0.0193$ 173.70
21,000+$ 0.0193$ 0.0184$ 386.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerTECH PUBLIC
PackagingSOT-23
Current - Collector Cutoff-
Collector - Emitter Voltage VCEO50V
Transition frequency(fT)250MHz
DC Current Gain-
Emitter-Base Voltage VEBO-
Current - Collector(Ic)100mA
Operating Temperature-
Vce Saturation(VCE(sat))-
Output Voltage(VO(on))300mV@5mA,0.25mA
Input Resistor6.11kΩ
Resistor Ratio12
Pd - Power Dissipation200mW
Input Voltage (VI(on)@Ic,Vce)1.3V@5mA,0.3V
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Number1 PNP Pre-Biased
typePNP

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epitaxial planar chip structure
  • Built-in bias resistors (R₁: 4.7kΩ, R₂: 47kΩ)
  • Also available in lead-free version
  • RoHS compliant and halogen-free