LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC MMUN2214LT1G product image
  • MMUN2214LT1G thumbnail 1
  • MMUN2214LT1G thumbnail 2
  • MMUN2214LT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MMUN2214LT1GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MMUN2214LT1G
LCSC Part #
C52817149
Packaging
SOT-23
Customer #
Key Attributes
50V 68 100mA 200mW 1 NPN (Pre-Biased) NPN SOT-23 Single, Pre-Biased Bipolar Transistors RoHS
Datasheetpdf iconTECH PUBLIC MMUN2214LT1G
In-Stock: 12,720
12,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0279$ 0.0212$ 0.42
200+$ 0.0216$ 0.0165$ 3.30
600+$ 0.0182$ 0.0139$ 8.34
3,000+$ 0.0161$ 0.0123$ 36.90
9,000+$ 0.0143$ 0.0109$ 98.10
21,000+$ 0.0133$ 0.0102$ 214.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerTECH PUBLIC
PackagingSOT-23
Current - Collector Cutoff-
Collector - Emitter Voltage VCEO50V
Transition frequency(fT)250MHz
Emitter-Base Voltage VEBO-
DC Current Gain68
Current - Collector(Ic)100mA
Operating Temperature-
Vce Saturation(VCE(sat))-
Output Voltage(VO(on))300mV@5mA,0.25mA
Input Resistor13kΩ
Resistor Ratio5.7
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))300mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)1.4V@1mA,0.3V
Number1 NPN (Pre-Biased)
typeNPN

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece