LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC IRLML0100TRPBF-TP product image
  • IRLML0100TRPBF-TP thumbnail 1
  • IRLML0100TRPBF-TP thumbnail 2
  • IRLML0100TRPBF-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC IRLML0100TRPBF-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
IRLML0100TRPBF-TP
LCSC Part #
C52817121
Packaging
SOT-23
Customer #
Key Attributes
1.2W 100V 2A 2V 250mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconTECH PUBLIC IRLML0100TRPBF-TP
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0337$ 0.0257$ 0.51
200+$ 0.0261$ 0.0199$ 3.98
600+$ 0.0219$ 0.0167$ 10.02
3,000+$ 0.0194$ 0.0148$ 44.40
9,000+$ 0.0172$ 0.0131$ 117.90
21,000+$ 0.016$ 0.0122$ 256.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23
Output Capacitance(Coss)88pF
Pd - Power Dissipation1.2W
ConfigurationStandalone
Drain to Source Voltage100V
Current - Continuous Drain(Id)2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
RDS(on)250mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)17pF
Number1 N-channel
Input Capacitance(Ciss)330pF
Gate Charge(Qg)5.3nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Interface Switch - DC-DC Converter - Power Management Function