TECH PUBLIC IRFH7932TRPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRFH7932TRPBF-TP |
| LCSC Part # | C52817118 |
| Packaging | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | 75W 30V 150A 3V 2.5mΩ@10V 1 N-channel N-Channel PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 660pF | |
| Pd - Power Dissipation | 75W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 2.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.93nF | |
| Gate Charge(Qg) | 58nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Power/load switching
- Interface connection, logic switching
- Battery management electronics for ultra-portable devices
In-Stock: 498
498 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4085$ 0.3105 | $ 0.31 |
| 10+ | $ 0.3207$ 0.2438 | $ 2.44 |
| 30+ | $ 0.2824$ 0.2147 | $ 6.44 |
| 100+ | $ 0.2346$ 0.1783 | $ 17.83 |
| 500+ | $ 0.2138$ 0.1625 | $ 81.25 |
| 1,000+ | $ 0.2011$ 0.1529 | $ 152.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 660pF | |
| Pd - Power Dissipation | 75W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 2.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.93nF | |
| Gate Charge(Qg) | 58nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Power/load switching
- Interface connection, logic switching
- Battery management electronics for ultra-portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



