LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC IMP809TEUR-TP product image
  • IMP809TEUR-TP thumbnail 1
  • IMP809TEUR-TP thumbnail 2
  • IMP809TEUR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC IMP809TEUR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
IMP809TEUR-TP
LCSC Part #
C52817113
Packaging
SOT-23
Customer #
Key Attributes
Active Low 1V~5.5V 1 SOT-23 Supervisors RoHS
Datasheetpdf iconTECH PUBLIC IMP809TEUR-TP
In-Stock: 1,580
1,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.059$ 0.0449$ 0.45
100+$ 0.0465$ 0.0354$ 3.54
300+$ 0.0403$ 0.0307$ 9.21
3,000+$ 0.0356$ 0.0271$ 81.30
6,000+$ 0.0319$ 0.0243$ 145.80
9,000+$ 0.03$ 0.0228$ 205.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT-23
Reset Timeout-
Operating Temperature-40℃~+85℃
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current3uA
Threshold Voltage3.08V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Typical quiescent current: 3μA
  • No external components required
  • Vcc transient immunity
  • Guaranteed correct logic output with Vcc as low as 1.0V
  • Push-pull active-low reset output
  • Available in SOT23 package

Applications

AI Translation
  • Computers
  • Embedded systems
  • Battery-powered devices
  • Smart instruments
  • CPU and logic circuit reset
  • Power failure detectors
  • Automotive electronics