TECH PUBLIC IMP809SEUR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IMP809SEUR-TP |
| LCSC Part # | C52817112 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 240ms Active Low 1V~5.5V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 3uA | |
| Threshold Voltage | 2.93V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical quiescent current: 3μA
- No external components required
- Vcc transient immunity
- Guaranteed correct logic output at Vcc=1.0V
- Push-pull active-low reset output
- SOT23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- Automotive electronics
In-Stock: 7,080
7,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0607$ 0.0462 | $ 0.46 |
| 100+ | $ 0.0478$ 0.0364 | $ 3.64 |
| 300+ | $ 0.0414$ 0.0315 | $ 9.45 |
| 3,000+ | $ 0.0366$ 0.0279 | $ 83.70 |
| 6,000+ | $ 0.0328$ 0.0250 | $ 150.00 |
| 9,000+ | $ 0.0308$ 0.0235 | $ 211.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 3uA | |
| Threshold Voltage | 2.93V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical quiescent current: 3μA
- No external components required
- Vcc transient immunity
- Guaranteed correct logic output at Vcc=1.0V
- Push-pull active-low reset output
- SOT23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- Automotive electronics
C52817112 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



