LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC FP6291LR product image
  • FP6291LR thumbnail 1
  • FP6291LR thumbnail 2
  • FP6291LR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC FP6291LRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
FP6291LR
LCSC Part #
C52817104
Packaging
SOT-23-6
Customer #
Key Attributes
800kHz~1.2MHz Boost Adjustable 2.5A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTECH PUBLIC FP6291LR
In-Stock: 2,765
2,765 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0886$ 0.0674$ 0.34
50+$ 0.0699$ 0.0532$ 2.66
150+$ 0.0605$ 0.0460$ 6.90
500+$ 0.0535$ 0.0407$ 20.35
3,000+$ 0.0478$ 0.0364$ 109.20
6,000+$ 0.045$ 0.0342$ 205.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Frequency - Switching800kHz~1.2MHz
FunctionBoost
Number of Outputs1
FeaturesAdjustable current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage2.6V~6V
Switch tube (built-in/external)Built-in
Output Current2.5A
Quiescent Current190uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This is a current-mode boost DC-DC converter. The PWM circuit with an integrated 0.2Ω power MOSFET enables high power efficiency. An internal compensation network reduces the external component count to a minimum of 6. The non-inverting input of the error amplifier is connected to a 0.6V precision reference voltage, and an internal soft-start function reduces inrush current.

Features

AI Translation
  • Adjustable output up to 12V
  • Overvoltage protection
  • Shutdown current: 0.1μA
  • Over-temperature protection
  • Internal fixed PWM frequency: 1.0MHz
  • Internal 0.2Ω, 2.5A, 16V power MOSFET
  • Precision feedback reference voltage: 0.6V
  • Adjustable overcurrent protection: 0.5A~2.5A
  • Compact package: SOT23-6

Applications

AI Translation
  • Chargers
  • LCD monitors
  • Digital cameras
  • Handheld devices
  • Portable products
  • Medical equipment
  • PDAs and handheld PCs
  • Network audio players