TECH PUBLIC DDTC143ZCA
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DDTC143ZCA |
| LCSC Part # | C52817091 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50V 100mA 200mW 1 NPN (Pre-Biased) NPN SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | - | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | - | |
| Resistor Ratio | 10 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial planar die construction
- Built-in bias resistors (R₁: 4.7kΩ, R₂: 47kΩ)
- Lead-free version available
- RoHS compliant and halogen-free
In-Stock: 5,520
5,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0273$ 0.0260 | $ 0.52 |
| 200+ | $ 0.0212$ 0.0202 | $ 4.04 |
| 600+ | $ 0.0177$ 0.0169 | $ 10.14 |
| 3,000+ | $ 0.0157$ 0.0150 | $ 45.00 |
| 9,000+ | $ 0.0139$ 0.0133 | $ 119.70 |
| 21,000+ | $ 0.0129$ 0.0123 | $ 258.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | - | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | - | |
| Resistor Ratio | 10 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial planar die construction
- Built-in bias resistors (R₁: 4.7kΩ, R₂: 47kΩ)
- Lead-free version available
- RoHS compliant and halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



