TECH PUBLIC CDSOT236-0504C
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | CDSOT236-0504C |
| LCSC Part # | C52817078 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 4.7A@8/20us 300W@8/20us 6V 5V SOT-23-6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 11V;15V;18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low capacitance: 0.3pF typical (I/O to I/O)
- Ultra-low leakage: nA-level
- Low operating voltage: 5V
- Low clamping voltage
- Protects up to 4 data lines and 1 power line
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±25kV
- Contact discharge: ±20kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge): 4.7A (8/20μs)
- IEC 61000-4-2 (ESD) immunity test
- RoHS compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 ports
- USB OTG
- Digital Video Interface (DVI)
- Monitors and flat panel displays
- PCI Express and serial SATA ports
- Gigabit Ethernet
- IEEE 1394 FireWire ports
- Consumer products (set-top boxes, DVD, digital cameras, digital camcorders, etc.)
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0335 | $ 0.67 |
| 200+ | $ 0.026 | $ 5.20 |
| 600+ | $ 0.0218 | $ 13.08 |
| 3,000+ | $ 0.0194 | $ 58.20 |
| 9,000+ | $ 0.0172 | $ 154.80 |
| 21,000+ | $ 0.016 | $ 336.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 11V;15V;18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low capacitance: 0.3pF typical (I/O to I/O)
- Ultra-low leakage: nA-level
- Low operating voltage: 5V
- Low clamping voltage
- Protects up to 4 data lines and 1 power line
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±25kV
- Contact discharge: ±20kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge): 4.7A (8/20μs)
- IEC 61000-4-2 (ESD) immunity test
- RoHS compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 ports
- USB OTG
- Digital Video Interface (DVI)
- Monitors and flat panel displays
- PCI Express and serial SATA ports
- Gigabit Ethernet
- IEEE 1394 FireWire ports
- Consumer products (set-top boxes, DVD, digital cameras, digital camcorders, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

