TECH PUBLIC BSS138BKS(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BSS138BKS(TP) |
| LCSC Part # | C52817076 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 350mW 50V 360mA 1V 1.5Ω@10V 1 N-channel N-Channel SOT-363 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Output Capacitance(Coss) | 6pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 360mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 32pF | |
| Gate Charge(Qg) | 4nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- Motor control
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0335 | $ 0.67 |
| 200+ | $ 0.026 | $ 5.20 |
| 600+ | $ 0.0218 | $ 13.08 |
| 3,000+ | $ 0.0194 | $ 58.20 |
| 9,000+ | $ 0.0172 | $ 154.80 |
| 21,000+ | $ 0.016 | $ 336.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Output Capacitance(Coss) | 6pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 360mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 1.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 32pF | |
| Gate Charge(Qg) | 4nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



