TECH PUBLIC BSC0902NS-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BSC0902NS-TP |
| LCSC Part # | C52817072 |
| Packaging | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | 75W 30V 150A 3V 2.5mΩ@10V 1 N-channel N-Channel PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 660pF | |
| Pd - Power Dissipation | 75W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 2.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.93nF | |
| Gate Charge(Qg) | 58nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load/power switch
- Interface and logic switch
- Battery management for ultra-portable electronics
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3641 | $ 1.82 |
| 50+ | $ 0.2854 | $ 14.27 |
| 150+ | $ 0.2517 | $ 37.76 |
| 500+ | $ 0.2096 | $ 104.80 |
| 2,500+ | $ 0.1909 | $ 477.25 |
| 5,000+ | $ 0.1796 | $ 898.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 660pF | |
| Pd - Power Dissipation | 75W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| RDS(on) | 2.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.93nF | |
| Gate Charge(Qg) | 58nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load/power switch
- Interface and logic switch
- Battery management for ultra-portable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



