TECH PUBLIC 2N10
| Manufacturer |
TECH PUBLIC
Asian Brands |
| MPN | 2N10 |
| LCSC Part # | C52817049 |
| Packaging | SOT-23 |
| Customer # | |
| Description | 1.2W 100V 2A 2V 250mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,380
2,380
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0335 | $ 0.67 |
200+ | $ 0.026 | $ 5.20 |
600+ | $ 0.0218 | $ 13.08 |
3,000+ | $ 0.0194 | $ 58.20 |
9,000+ | $ 0.0172 | $ 154.80 |
21,000+ | $ 0.016 | $ 336.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$