Nexperia PXN012-60QLJ
| Manufacturer | |
| Mfr. Part # | PXN012-60QLJ |
| LCSC Part # | C5280958 |
| Package | MLPAK-33-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 42A MLPAK-33-8 |
| Description | N-Channel 60V 42A 34.7W Surface Mount MLPAK-33-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | MLPAK-33-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3218 | $ 1.61 |
50+ | $ 0.274 | $ 13.70 |
150+ | $ 0.2535 | $ 38.03 |
500+ | $ 0.2223 | $ 111.15 |
3,000+ | $ 0.2109 | $ 632.70 |
6,000+ | $ 0.204 | $ 1224.00 |
Standard Packaging 3000/Full
Reel | ||