Xinyangze YZ148515070R-04030-01
| Manufacturer |
Xinyangze
Asian Brands |
| Mfr. Part # | YZ148515070R-04030-01 |
| LCSC Part # | C5280859 |
| Package | - |
| Customer # | |
| Key Attributes | CONN PIN 4POS 3mm |
| Description | Pogo Pin 4 Position 3mm Pitch 7mm Length 1A 12V |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
348
348
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6738 | $ 1.67 |
10+ | $ 1.3927 | $ 13.93 |
30+ | $ 1.2369 | $ 37.11 |
300+ | $ 1.0152 | $ 304.56 |
600+ | $ 0.9381 | $ 562.86 |
900+ | $ 0.9028 | $ 812.52 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$