Images are for reference only
EDA Models

Xinyangze YZ137515130R-02040-01

Manufacturer
Xinyangze
Asian Brands
Mfr. Part #
YZ137515130R-02040-01
LCSC Part #
C5280846
Package
-
Customer #
Key Attributes
CONN PIN 2POS 4mm
Description
Pogo Pin 2 Position 4mm Pitch 13mm Length 1A 12V
Datasheet pdf icon Xinyangze YZ137515130R-02040-01
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 7326909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon Xinyangze YZ137515130R-02040-01
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 300
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 302
302 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 1.6687 $ 1.67
10+
$ 1.4198 $ 14.20
30+
$ 1.2635 $ 37.91
300+
$ 1.0545 $ 316.35
600+
$ 0.9827 $ 589.62
900+
$ 0.9508 $ 855.72
Standard Packaging 300/Full Bag
Better price for more quantity?
$