XCH 3DD13009AN
| Manufacturer |
XCH
Asian Brands |
| Mfr. Part # | 3DD13009AN |
| LCSC Part # | C5280552 |
| Package | TO-3PL |
| Customer # | |
| Key Attributes | TRANS NPN 400V 12A TO-3PL |
| Description | Bipolar (BJT) Transistor NPN 400V 12A 4MHz 120W Through Hole TO-3PL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | XCH | |
| Package | TO-3PL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
506
506
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5925 $ 0.5333 | $ 0.53 |
10+ | $ 0.4785 $ 0.4307 | $ 4.31 |
30+ | $ 0.4079 $ 0.3672 | $ 11.02 |
90+ | $ 0.3501 $ 0.3151 | $ 28.36 |
510+ | $ 0.3163 $ 0.2847 | $ 145.20 |
990+ | $ 0.2987 $ 0.2689 | $ 266.21 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$