XCH SR5150
| Manufacturer |
XCH
Asian Brands |
| Mfr. Part # | SR5150 |
| LCSC Part # | C5280523 |
| Package | DO-27 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V DO-27 |
| Description | 150A 150V 950mV 5A DO-27 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | XCH | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0407 $ 0.0387 | $ 0.39 |
100+ | $ 0.0398 $ 0.0379 | $ 3.79 |
300+ | $ 0.0392 $ 0.0373 | $ 11.19 |
1,250+ | $ 0.0367 $ 0.0349 | $ 43.63 |
Standard Packaging 1250/Full
Box | ||
Better price for more quantity?
$