Coilcraft SER1360-103KLD
| Manufacturer | |
| MPN | SER1360-103KLD |
| LCSC Part # | C5279988 |
| Packaging | SMD-3P,12.7x12.6mm |
| Customer # | |
| Key Attributes | 4.4A 10uH ±10% 7A 9.83mΩ SMD-3P,12.7x12.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-3P,12.7x12.6mm | |
| Current Rating | 4.4A | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 9.83mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 121
121 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8108 | $ 2.81 |
| 10+ | $ 2.3909 | $ 23.91 |
| 30+ | $ 2.1272 | $ 63.82 |
| 100+ | $ 1.8571 | $ 185.71 |
| 500+ | $ 1.735 | $ 867.50 |
| 1,000+ | $ 1.6829 | $ 1682.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-3P,12.7x12.6mm | |
| Current Rating | 4.4A | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 9.83mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

