DEXU Electronics K7809-1000
| Manufacturer |
DEXU Electronics
Asian Brands |
| Mfr. Part # | K7809-1000 |
| LCSC Part # | C5279983 |
| Package | SIP-3 |
| Customer # | |
| Key Attributes | Wide voltage input non-isolated regulated output modular power supply (K78xx-1000 series): High efficiency, low no-load current, wide temperature range |
| Description | DC DC Converter 9V 1A 24V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Package | SIP-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
In-Stock:
58 
58
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1245 $ 1.9121 | $ 1.91 |
10+ | $ 1.8111 $ 1.6300 | $ 16.30 |
32+ | $ 1.5515 $ 1.3964 | $ 44.68 |
96+ | $ 1.3503 $ 1.2153 | $ 116.67 |
496+ | $ 1.2597 $ 1.1338 | $ 562.36 |
992+ | $ 1.2197 $ 1.0978 | $ 1089.02 |
Standard Packaging 16/Full
Tube | ||
Better price for more quantity?
$