Yajingxin FO252032768K4HFBN2T
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | FO252032768K4HFBN2T |
| LCSC Part # | C5279971 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz CMOS SMD |
| Description | Oscillator 32.768kHz CMOS 3.3V SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,756 
5,756
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4257 | $ 0.43 |
10+ | $ 0.3333 | $ 3.33 |
30+ | $ 0.2927 | $ 8.78 |
100+ | $ 0.2426 | $ 24.26 |
500+ | $ 0.2097 | $ 104.85 |
1,000+ | $ 0.1972 | $ 197.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$