LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM1117GS-1.5 product image
  • LM1117GS-1.5 thumbnail 1
  • LM1117GS-1.5 thumbnail 2
  • LM1117GS-1.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM1117GS-1.5RoHS

Manufacturer
MPN
LM1117GS-1.5
LCSC Part #
C5279970
Packaging
SOT-223-3L
Customer #
Key Attributes
1A Low Dropout (LDO) Voltage Regulator
Datasheetpdf iconHTC LM1117GS-1.5
In-Stock: 2,260
2,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1791$ 0.90
50+$ 0.1422$ 7.11
150+$ 0.1264$ 18.96
500+$ 0.1067$ 53.35
2,500+$ 0.0979$ 244.75
5,000+$ 0.0926$ 463.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC
PackagingSOT-223-3L
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage12V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM1117GS is a low power positive-voltage regulator designed to meet 1A output current. This device is an excellent choice for use in battery-powered applications, as active terminators for the SCSI bus, and portable computers. The LM1117GS features very low quiescent current and very low dropout voltage of 1.2V at a full load and lower as output current decreases. LM1117GS is available as an adjustable or fixed 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V output voltages. The LM1117GS is offered in a 3-pin surface mount package SOT-223-3L. The output capacitor of 10uF or larger is needed for output stability of LM1117GS as required by most of the other regulator circuits.

Features

AI Translation
  • Output Current up to 1A
  • Dropout Voltage is 1.2V at Output current Three Terminal Adjustable(ADJ) or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V
  • Line Regulation typically at 0.1% typ.
  • Load Regulation typically at 0.2% typ.
  • Internal Current and Terminal Protection
  • Surface Mount Package SOT-223-3L
  • Moisture Sensitivity Level 3

Applications

AI Translation
  • Active SCSI Terminators
  • Portable/ Plan Top/ Notebook Computers High Efficiency Linear Regulators
  • SMPS Post Regulators
  • Mother B/D Clock Supplies
  • Disk Drives Battery Chargers