LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM431ASF product image
  • LM431ASF thumbnail 1
  • LM431ASF thumbnail 2
  • LM431ASF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM431ASFRoHS

Manufacturer
MPN
LM431ASF
LCSC Part #
C5279966
Packaging
SOT-23
Customer #
Key Attributes
Programmable Precision Shunt Regulator
Datasheetpdf iconHTC LM431ASF
In-Stock: 1,610
1,610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1575$ 0.79
50+$ 0.125$ 6.25
150+$ 0.1111$ 16.67
500+$ 0.0938$ 46.90
3,000+$ 0.086$ 258.00
6,000+$ 0.0814$ 488.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerHTC
PackagingSOT-23
Quiescent Current-
Output Voltage2.5V
Tolerance±1%
Voltage - Supply2.5V~40V
Minimum Cathode Current for Regulation500uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Output TypeAdjustable
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM431 is a three-terminal adjustable shunt regulator with specified thermal stability over applicable temperature V_REF (2.5V) and 40V with two external resistors. This device has a typical dynamic output impedance of 0.2Ω. Active output circuitry provides a very sharp turn-on characteristic, making this device excellent replacement for Zener diodes in many applications. The LM431 is characterized for operation from - 40°C to +125°C.

Features

AI Translation
  • Programmable Output Voltage to 40V
  • Guaranteed 0.5% Reference Voltage Tolerance
  • Low (0.2Ω Typ.) Dynamic Output Impedance
  • Cathode Current Range (Continuous) - 100~150 mA
  • Equivalent Full Range Temperature Coefficient of 50PPM/°C
  • Temperature Compensated For Operation Over Full Rate Operating Temperature Range
  • Low Output Noise Voltage
  • Fast Turn-on Response
  • Available in SOT-23-3L Package

Applications

AI Translation
  • Shunt Regulator
  • Precision High-Current Series Regulator
  • High-Current Shunt Regulator
  • Crowbar Circuit
  • PWM Converter With Reference Voltage Monitor
  • Precision Current Limiter