LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JUXING BZT52C2V7 product image
  • BZT52C2V7 thumbnail 1
  • BZT52C2V7 thumbnail 2
  • BZT52C2V7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING BZT52C2V7RoHS

Manufacturer
JUXINGAsian Brands
MPN
BZT52C2V7
LCSC Part #
C5279945
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 2.7V 500mW SOD-123W
Datasheetpdf iconJUXING BZT52C2V7
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0137$ 0.0131$ 0.66
500+$ 0.0107$ 0.0102$ 5.10
3,000+$ 0.009$ 0.0086$ 25.80
6,000+$ 0.008$ 0.0076$ 45.60
24,000+$ 0.0071$ 0.0068$ 163.20
51,000+$ 0.0067$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJUXING
PackagingSOD-123W
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)20uA@1V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.5V~2.9V
Zener Voltage(Nom)2.7V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 500mW.
  • Wide zener reverse voltage range 2.0V to 75V.
  • Small plastic package suitable for surface mounted design.