TWGMC SN74LVC1G14DCKR
| Manufacturer | TWGMCAsian Brands |
| MPN | SN74LVC1G14DCKR |
| LCSC Part # | C5279049 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | NOT gate integrated circuit with Schmitt trigger function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TWGMC | |
| Packaging | SC-70-5 | |
| Input Logic Level - Low | 700mV | |
| Input Logic Level - High | 1.7V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 100nA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;1 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 5ns@5V,50pF | |
| Output Logic Level - Low | 110mV;200mV;350mV | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN74LVC1G14 is A non-gate integrated circuit with Schmitt-triggered function, which can achieve Y = A(overline) mathematical mathematical logic operation. Advanced CMOS process design, with low power consumption and high output driving capability, the power supply voltage VCC between 1.65V and 5.5V chip can work normally. 74LVC1G14 has a variety of small encapsulation shapes, which can be widely used in high-end precision instruments , miniaturized and lowpower handheld devices, as well as artificial intelligence and other fields.
Features
- Low input current
- Wide operating voltage range: 1.65V - 5.5V
- Low static power consumption: Icc = 0.1uA
- Packaging form: DBV/DRL/YZP/DCK/DRP/DSF/DPW
- High output drive: VCC = 4.5V
Applications
- Portable audio interface
- Digital TV
- Blu-ray players and home theaters
- Wireless headphones, smart watches, etc
- Solid state drives
- Smart wearable Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0515 | $ 0.52 |
| 100+ | $ 0.0416 | $ 4.16 |
| 300+ | $ 0.0366 | $ 10.98 |
| 3,000+ | $ 0.03 | $ 90.00 |
| 6,000+ | $ 0.0271 | $ 162.60 |
| 9,000+ | $ 0.0256 | $ 230.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TWGMC | |
| Packaging | SC-70-5 | |
| Input Logic Level - Low | 700mV | |
| Input Logic Level - High | 1.7V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 100nA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;1 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 5ns@5V,50pF | |
| Output Logic Level - Low | 110mV;200mV;350mV | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN74LVC1G14 is A non-gate integrated circuit with Schmitt-triggered function, which can achieve Y = A(overline) mathematical mathematical logic operation. Advanced CMOS process design, with low power consumption and high output driving capability, the power supply voltage VCC between 1.65V and 5.5V chip can work normally. 74LVC1G14 has a variety of small encapsulation shapes, which can be widely used in high-end precision instruments , miniaturized and lowpower handheld devices, as well as artificial intelligence and other fields.
Features
- Low input current
- Wide operating voltage range: 1.65V - 5.5V
- Low static power consumption: Icc = 0.1uA
- Packaging form: DBV/DRL/YZP/DCK/DRP/DSF/DPW
- High output drive: VCC = 4.5V
Applications
- Portable audio interface
- Digital TV
- Blu-ray players and home theaters
- Wireless headphones, smart watches, etc
- Solid state drives
- Smart wearable Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



