PAKER PESD5V0U2BT-K
| Manufacturer | PAKERAsian Brands |
| MPN | PESD5V0U2BT-K |
| LCSC Part # | C5278879 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 13VC Clamp 3A Ipp ESD DIODE SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 40Watts peak pulse power(tp=8/20us)
- Low clamping voltage
- Low leakage current
- Glass passivated junction
- IEC 61000-4-2±10KV contact ± 15KV air
- Halogen free and RoHS compliant
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1089 | $ 0.54 |
| 50+ | $ 0.0861 | $ 4.31 |
| 150+ | $ 0.0747 | $ 11.21 |
| 500+ | $ 0.0661 | $ 33.05 |
| 3,000+ | $ 0.0593 | $ 177.90 |
| 6,000+ | $ 0.0559 | $ 335.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 40Watts peak pulse power(tp=8/20us)
- Low clamping voltage
- Low leakage current
- Glass passivated junction
- IEC 61000-4-2±10KV contact ± 15KV air
- Halogen free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

