PAKER PESD2CANFD24V-K
| Manufacturer | PAKERAsian Brands |
| MPN | PESD2CANFD24V-K |
| LCSC Part # | C5278878 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 48VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Clamping Voltage | 48V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 280W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 30V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 280Watts peak pulse power(tp = 8/20us)
- Low clamping voltage
- Low leakage current
- Glass passivated junction
- IEC 61000-4-2 ±30KV contact ±30KV air
- Halogen free and RoHS compliant
In-Stock: 38,930
38,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0745$ 0.0708 | $ 0.71 |
| 100+ | $ 0.0596$ 0.0567 | $ 5.67 |
| 300+ | $ 0.0522$ 0.0496 | $ 14.88 |
| 3,000+ | $ 0.0467$ 0.0444 | $ 133.20 |
| 6,000+ | $ 0.0422$ 0.0401 | $ 240.60 |
| 9,000+ | $ 0.04$ 0.0380 | $ 342.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Clamping Voltage | 48V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 280W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 30V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 280Watts peak pulse power(tp = 8/20us)
- Low clamping voltage
- Low leakage current
- Glass passivated junction
- IEC 61000-4-2 ±30KV contact ±30KV air
- Halogen free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



