MSKSEMI FMMT493
| Manufacturer | MSKSEMIAsian Brands |
| MPN | FMMT493 |
| LCSC Part # | C5278002 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 1000mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 250mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 300 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 250mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Complementary Type FMMT593
- MARKING:493
In-Stock: 2,030
2,030 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0616$ 0.0586 | $ 0.59 |
| 100+ | $ 0.0499$ 0.0475 | $ 4.75 |
| 300+ | $ 0.0441$ 0.0419 | $ 12.57 |
| 3,000+ | $ 0.0358$ 0.0341 | $ 102.30 |
| 6,000+ | $ 0.0323$ 0.0307 | $ 184.20 |
| 9,000+ | $ 0.0305$ 0.0290 | $ 261.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 250mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 300 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 250mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Complementary Type FMMT593
- MARKING:493
C5278002 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



