MSKSEMI FMMT718
| Manufacturer |
MSKSEMI
Asian Brands |
| MPN | FMMT718 |
| LCSC Part # | C5277995 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 1.5A SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 20V 1.5A Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,200
2,200
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0535 | $ 0.54 |
100+ | $ 0.0426 | $ 4.26 |
300+ | $ 0.0372 | $ 11.16 |
3,000+ | $ 0.0317 | $ 95.10 |
6,000+ | $ 0.0284 | $ 170.40 |
9,000+ | $ 0.0268 | $ 241.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$