EG ISO7380 M3-0.5x12(110901030012)
| Manufacturer | EGAsian Brands |
| MPN | ISO7380 M3-0.5x12(110901030012) |
| LCSC Part # | C5277688 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.5mm Screws |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | EG | |
| Packaging | - | |
| NominalDiameter | 3mm | |
| standard | ISO 7380 | |
| specifications | M3X12 | |
| Nominal length | 12mm | |
| Pitch | 0.5mm | |
| HardnessGrade | Grade 10.9 | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | EG | |
| Packaging | - | |
| NominalDiameter | 3mm | |
| standard | ISO 7380 | |
| specifications | M3X12 | |
| Nominal length | 12mm | |
| Pitch | 0.5mm | |
| HardnessGrade | Grade 10.9 | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



