TI TPS54361DPRR
| Manufacturer | |
| MPN | TPS54361DPRR |
| LCSC Part # | C527686 |
| Packaging | WSON-10-EP(4x4) |
| Customer # | |
| Key Attributes | Step-down type 100kHz~2.5MHz Adjustable 800mV~58.8V 3.5A WSON-10-EP(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(4x4) | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 100kHz~2.5MHz | |
| Features | Light load efficient mode;Frequency synchronization;Adjustable soft-start;Output voltage tracking;External compensation;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~58.8V | |
| Output Current | 3.5A | |
| Quiescent Current | 152uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54361 device is a 60-V, 3.5-A, step-down regulator with an integrated high-side MOSFET. The device survives load dump pulses up to 65 V per ISO 7637. Current-mode control provides simple external compensation and flexible component selection. A low-ripple pulse-skip mode reduces the no-load supply current to 152 μA. Shutdown supply current is reduced to 2 μA when the enable pin is pulled low. Undervoltage lockout is internally set at 4.3 V but can increase using an external resistor-divider at the enable pin. The output voltage startup ramp is controlled by the soft-start pin that can also be configured for sequencing and tracking. An opendrain power-good signal indicates the output is within 93% to 106% of the nominal voltage. A wide adjustable switching frequency range allows for optimization of either efficiency or external component size. Cycle-by-cycle current limit, frequency foldback, and thermal shutdown protects internal and external components during an overload condition. The TPS54361 device is available in a 10-pin 4-mm × 4-mm WSON package.
Features
- High Efficiency at Light Loads With Pulse Skipping Eco-Mode™
- 89-mΩ High-Side MOSFET
- 152 μA Operating Quiescent Current and 2 μA Shutdown Current
- 100-kHz to 2.5-MHz Adjustable Switching Frequency
- Synchronizes to External Clock
- Low Dropout at Light Loads With Integrated BOOT Recharge FET
- Adjustable UVLO Voltage and Hysteresis
- UV and OV Power Good Output
- Adjustable Soft Start and Sequencing
- 0.8 ± 1% Internal Voltage Reference
- 10-Pin WSON With Thermal Pad Package
- -40°C to 150°C TJ Operating Range
- Create a Custom Design using the TPS54361 with the WEBENCH Power Designer
Applications
- Industrial Automation and Motor Control
- Vehicle Accessories: GPS, Entertainment
- USB Dedicated Charging Ports and Battery Chargers
- 12-V, 24-V, and 48-V Industrial, Automotive, and Communications Power Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4002 | $ 2.40 |
| 10+ | $ 2.0571 | $ 20.57 |
| 30+ | $ 1.8424 | $ 55.27 |
| 100+ | $ 1.6229 | $ 162.29 |
| 500+ | $ 1.5237 | $ 761.85 |
| 1,000+ | $ 1.4798 | $ 1479.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(4x4) | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 100kHz~2.5MHz | |
| Features | Light load efficient mode;Frequency synchronization;Adjustable soft-start;Output voltage tracking;External compensation;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~58.8V | |
| Output Current | 3.5A | |
| Quiescent Current | 152uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54361 device is a 60-V, 3.5-A, step-down regulator with an integrated high-side MOSFET. The device survives load dump pulses up to 65 V per ISO 7637. Current-mode control provides simple external compensation and flexible component selection. A low-ripple pulse-skip mode reduces the no-load supply current to 152 μA. Shutdown supply current is reduced to 2 μA when the enable pin is pulled low. Undervoltage lockout is internally set at 4.3 V but can increase using an external resistor-divider at the enable pin. The output voltage startup ramp is controlled by the soft-start pin that can also be configured for sequencing and tracking. An opendrain power-good signal indicates the output is within 93% to 106% of the nominal voltage. A wide adjustable switching frequency range allows for optimization of either efficiency or external component size. Cycle-by-cycle current limit, frequency foldback, and thermal shutdown protects internal and external components during an overload condition. The TPS54361 device is available in a 10-pin 4-mm × 4-mm WSON package.
Features
- High Efficiency at Light Loads With Pulse Skipping Eco-Mode™
- 89-mΩ High-Side MOSFET
- 152 μA Operating Quiescent Current and 2 μA Shutdown Current
- 100-kHz to 2.5-MHz Adjustable Switching Frequency
- Synchronizes to External Clock
- Low Dropout at Light Loads With Integrated BOOT Recharge FET
- Adjustable UVLO Voltage and Hysteresis
- UV and OV Power Good Output
- Adjustable Soft Start and Sequencing
- 0.8 ± 1% Internal Voltage Reference
- 10-Pin WSON With Thermal Pad Package
- -40°C to 150°C TJ Operating Range
- Create a Custom Design using the TPS54361 with the WEBENCH Power Designer
Applications
- Industrial Automation and Motor Control
- Vehicle Accessories: GPS, Entertainment
- USB Dedicated Charging Ports and Battery Chargers
- 12-V, 24-V, and 48-V Industrial, Automotive, and Communications Power Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



