Megastar ZX-5858-W
| Manufacturer |
Megastar
Asian Brands |
| Mfr. Part # | ZX-5858-W |
| LCSC Part # | C52766802 |
| Package | Through Hole |
| Customer # | |
| Description | 10000 times Without Non-Latching DPDT Surface Mount,Vertical Rectangular Plunger 2.6N 30V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Megastar | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
985
985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1136 $ 0.1080 | $ 0.54 |
50+ | $ 0.0896 $ 0.0852 | $ 4.26 |
150+ | $ 0.0776 $ 0.0738 | $ 11.07 |
1,000+ | $ 0.0685 $ 0.0651 | $ 65.10 |
2,000+ | $ 0.0613 $ 0.0583 | $ 116.60 |
5,000+ | $ 0.0577 $ 0.0549 | $ 274.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$