XUNPU TB-5858W-AWW07626L
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TB-5858W-AWW07626L |
| LCSC Part # | C52766767 |
| Package | SMD |
| Customer # | |
| Description | 10000 times Without Non-Latching DPDT Surface Mount,Vertical Square Button 2.6N 30V SMD Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XUNPU | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1858 $ 0.1487 | $ 0.74 |
50+ | $ 0.147 $ 0.1176 | $ 5.88 |
150+ | $ 0.1304 $ 0.1044 | $ 15.66 |
1,000+ | $ 0.1096 $ 0.0877 | $ 87.70 |
2,000+ | $ 0.1004 $ 0.0804 | $ 160.80 |
5,000+ | $ 0.0948 $ 0.0759 | $ 379.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$