XUNPU TS-1116-ARW02626
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1116-ARW02626 |
| LCSC Part # | C52766751 |
| Package | SMD |
| Customer # | |
| Description | 12V With Bracket 2.2mm Round Button SPST 4.5mm 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2751 $ 0.2201 | $ 1.10 |
50+ | $ 0.2176 $ 0.1741 | $ 8.71 |
150+ | $ 0.193 $ 0.1544 | $ 23.16 |
500+ | $ 0.1623 $ 0.1299 | $ 64.95 |
3,000+ | $ 0.1486 $ 0.1189 | $ 356.70 |
6,000+ | $ 0.1404 $ 0.1124 | $ 674.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$