XR XRSQ3324-4.5mH-V-817
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRSQ3324-4.5mH-V-817 |
| LCSC Part # | C52766565 |
| Package | Through Hole |
| Customer # | |
| Description | 4.5mH 15mΩ Flat-wire wound inductor Through Hole Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
18
18
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0239 | $ 5.02 |
10+ | $ 4.3171 | $ 43.17 |
25+ | $ 3.897 | $ 97.43 |
100+ | $ 3.4738 | $ 347.38 |
500+ | $ 3.277 | $ 1638.50 |
1,000+ | $ 3.1886 | $ 3188.60 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$