LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE BTA16-800BW-LGE product image
  • BTA16-800BW-LGE thumbnail 1
  • BTA16-800BW-LGE thumbnail 2
  • BTA16-800BW-LGE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE BTA16-800BW-LGERoHS

Manufacturer
LGEAsian Brands
MPN
BTA16-800BW-LGE
LCSC Part #
C52766547
Packaging
TO-220AB
Customer #
Key Attributes
50mA 50mA 1 TRIAC TO-220AB TRIACs RoHS
Datasheetpdf iconLGE BTA16-800BW-LGE
In-Stock: 118
118 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3278$ 0.33
10+$ 0.3197$ 3.20
50+$ 0.3148$ 15.74
100+$ 0.31$ 31.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerLGE
PackagingTO-220AB
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))16A
Current - Surge(Itsm@f)160A;168A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • 16A bidirectional TRIAC series, operable in quadrants III and IV, silicon-based bidirectional structure with NPNPN five-layer architecture
  • Single-sided trench technology with mesa glass passivation process
  • Multi-layer metallized electrode on the back side
  • High blocking voltage and high-temperature stability

Applications

AI Translation
  • Inductive load switching operations
  • Washing machines
  • Induction motor starting circuits
  • Vacuum cleaners
  • Power tools and other motors (e.g., speed controllers)
  • Heating regulation
  • Solid-state relays
  • Phase control circuits
  • AC motor speed control