R+O HE10N082SG
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | HE10N082SG |
| LCSC Part # | C52766428 |
| Package | TO-220CB |
| Customer # | |
| Description | 100V 6.5mΩ@10V 125W TO-220CB Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Package | TO-220CB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
3,693
3,693
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5824 | $ 0.58 |
10+ | $ 0.4733 | $ 4.73 |
50+ | $ 0.4171 | $ 20.86 |
100+ | $ 0.3626 | $ 36.26 |
500+ | $ 0.3305 | $ 165.25 |
1,000+ | $ 0.3145 | $ 314.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$