muRata XRCGB32M000F2P00R0
| Manufacturer | |
| MPN | XRCGB32M000F2P00R0 |
| LCSC Part # | C527602 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32MHz 6pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These crystal units feature Murata's superior packaging technology and high-quality quartz crystal elements, offering compact packages and high-precision frequencies.
Features
AI Translation
- Designed for applications requiring high-precision crystal units, particularly communication clocks such as Wi-Fi, B.T. (Bluetooth), BLE, SATA, and USB3.0.
- Ultra-compact crystal unit footprint minimizes board space.
- RoHS-compliant, lead-free (Phase 3) product.
Applications
AI Translation
- Clock for Wi-Fi, B.T., and ACPU controller ICs: smartphones, wearables, modules, etc.
- Clock for BLE controller ICs: wearables, fitness and medical devices, modules, etc.
- Storage devices with SATA interface: HDD, SSD, optical storage devices, etc.
- Clock for USB (SuperSpeed and Hi-Speed) controller ICs: mobile phones, DVC, DSC, portable audio devices, etc.
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.237 | $ 1.19 |
| 50+ | $ 0.1943 | $ 9.72 |
| 150+ | $ 0.176 | $ 26.40 |
| 500+ | $ 0.1531 | $ 76.55 |
| 3,000+ | $ 0.1418 | $ 425.40 |
| 6,000+ | $ 0.1357 | $ 814.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These crystal units feature Murata's superior packaging technology and high-quality quartz crystal elements, offering compact packages and high-precision frequencies.
Features
AI Translation
- Designed for applications requiring high-precision crystal units, particularly communication clocks such as Wi-Fi, B.T. (Bluetooth), BLE, SATA, and USB3.0.
- Ultra-compact crystal unit footprint minimizes board space.
- RoHS-compliant, lead-free (Phase 3) product.
Applications
AI Translation
- Clock for Wi-Fi, B.T., and ACPU controller ICs: smartphones, wearables, modules, etc.
- Clock for BLE controller ICs: wearables, fitness and medical devices, modules, etc.
- Storage devices with SATA interface: HDD, SSD, optical storage devices, etc.
- Clock for USB (SuperSpeed and Hi-Speed) controller ICs: mobile phones, DVC, DSC, portable audio devices, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



