LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET MBR3045STG-HXY product image
  • MBR3045STG-HXY thumbnail 1
  • MBR3045STG-HXY thumbnail 2
  • MBR3045STG-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MBR3045STG-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MBR3045STG-HXY
LCSC Part #
C52754696
Packaging
TO-220C
Customer #
Key Attributes
45V 1 Pair Common Cathode 550mV@15A 30A TO-220C Single Diodes RoHS
Datasheetpdf iconHXY MOSFET MBR3045STG-HXY
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3336$ 1.2003$ 1.20
10+$ 1.1106$ 0.9996$ 10.00
50+$ 0.9882$ 0.8894$ 44.47
100+$ 0.8504$ 0.7654$ 76.54
500+$ 0.7884$ 0.7096$ 354.80
1,000+$ 0.7606$ 0.6846$ 684.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220C
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)45V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)550mV@15A
Reverse Leakage Current (Ir)150uA@45V
Current - Rectified30A
Non-Repetitive Peak Forward Surge Current280A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low power consumption, high efficiency
  • Guard ring chip structure for transient protection
  • High current capability, low forward voltage drop