LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET MBR10200FCT-BP-HXY product image
  • MBR10200FCT-BP-HXY thumbnail 1
  • MBR10200FCT-BP-HXY thumbnail 2
  • MBR10200FCT-BP-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MBR10200FCT-BP-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MBR10200FCT-BP-HXY
LCSC Part #
C52754672
Packaging
TO-220F
Customer #
Key Attributes
200V 1 Pair Common Cathode 1.2V@10A 10A TO-220F Single Diodes RoHS
Datasheetpdf iconHXY MOSFET MBR10200FCT-BP-HXY
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3856$ 0.3085$ 1.54
50+$ 0.3063$ 0.2451$ 12.26
150+$ 0.2713$ 0.2171$ 32.57
500+$ 0.2285$ 0.1828$ 91.40
2,000+$ 0.2095$ 0.1676$ 335.20
5,000+$ 0.1984$ 0.1588$ 794.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220F
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)1.2V@10A
Reverse Leakage Current (Ir)100uA@200V
Current - Rectified10A
Non-Repetitive Peak Forward Surge Current120A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low power consumption, high efficiency
  • High current capability, low forward voltage drop
  • High surge capability